Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK11DX256AVMC5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53X3397
Product RangeKinetis K Family K1x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.960 |
| 10+ | $18.380 |
| 25+ | $16.990 |
| 50+ | $16.170 |
| 100+ | $15.340 |
| 250+ | $13.400 |
| 500+ | $13.130 |
Price for:Each
Minimum: 1
Multiple: 1
$19.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK11DX256AVMC5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53X3397
Product RangeKinetis K Family K1x Series Microcontrollers
Product RangeKinetis K Family K1x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max50MHz
Program Memory Size256KB
No. of Pins121Pins
IC Case / PackageMAPBGA
No. of I/O's64I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size64KB
ADC Channels27Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK1x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K1x Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
50MHz
No. of Pins
121Pins
No. of I/O's
64I/O's
RAM Memory Size
64KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis K
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
MAPBGA
Interfaces
I2C, I2S, SPI, UART, USB
ADC Channels
27Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K1x
MSL
MSL 3 - 168 hours
Alternatives for MK11DX256AVMC5
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
