
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $25.430 |
| 250+ | $24.920 |
Product Information
Product Overview
The MPX5010GP is a single-port integrated silicon Pressure Sensor features on-chip signal conditioned, temperature compensated and calibrated. The MPxx5010 series piezoresistive transducers are state-of-the-art monolithic silicon pressure sensor is designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. The axial port has been modified to accommodate industrial grade tubing.
- Patented silicon shear stress strain gauge
- Available in gauge configuration
Applications
Medical, HVAC, Automation & Process Control, Test & Measurement
Technical Specifications
Gauge
0kPa
4.75V
SIP
6Pins
± 5%
Through Hole
Air
125°C
-
-
450mV/kPa
10kPa
5.25V
SIP
Analog
Single Axial Barbed
-
-40°C
-
-
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
