Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 400+ | $50.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$25,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMRFE6VS25NR1
Newark Part No.05W8101
Technical Datasheet
Drain Source Voltage Vds133VDC
Continuous Drain Current Id-
Power Dissipation25W
Power Dissipation Pd25W
Operating Frequency Min1.8MHz
Operating Frequency Max2GHz
Transistor Case StyleTO-270
No. of Pins2Pins
RF Transistor CaseTO-270
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MRFE6VS25NR1 is a N-channel RF Power LDMOS Transistor designed for both narrowband and broadband ISM, broadcast and aerospace applications operating at frequencies from 1.8 to 2000MHz. It is fabricated using enhanced ruggedness platform and is suitable for use in applications where high VSWRs are encountered.
- High ruggedness
- Enhancement-mode lateral MOSFET
- Wide operating frequency range
- Extreme ruggedness
- Unmatched, capable of very broadband operation
- Integrated stability enhancements
- Low thermal resistance
- Extended ESD protection circuit
Technical Specifications
Drain Source Voltage Vds
133VDC
Power Dissipation
25W
Operating Frequency Min
1.8MHz
Transistor Case Style
TO-270
RF Transistor Case
TO-270
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Power Dissipation Pd
25W
Operating Frequency Max
2GHz
No. of Pins
2Pins
Operating Temperature Max
150°C
Transistor Mounting
Flange
MSL
MSL 3 - 168 hours
Alternatives for MRFE6VS25NR1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate