Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoP3T1035CUKAZCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel86AK3095RL
Cut Tape86AK3095
Your Part Number
3,377 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 50+ | $0.970 |
| 100+ | $0.927 |
| 250+ | $0.883 |
| 500+ | $0.839 |
| 1000+ | $0.807 |
| 2500+ | $0.791 |
| 5000+ | $0.774 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoP3T1035CUKAZCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel86AK3095RL
Cut Tape86AK3095
Sensor Output TypeDigital
IC Output TypeI2C, I3C
Accuracy± 0.5°C
Sensing Accuracy Range± 0.5°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleWLCSP
Sensor Case / PackageWLCSP
No. of Pins4Pins
Supply Voltage Min1.4V
Supply Voltage Max1.98V
No. of Channels-
Resolution12 bits
Output InterfaceI2C, I3C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 0.5°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
WLCSP
No. of Pins
4Pins
Supply Voltage Max
1.98V
Resolution
12 bits
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
IC Output Type
I2C, I3C
Sensing Accuracy Range
± 0.5°C
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
WLCSP
Supply Voltage Min
1.4V
No. of Channels
-
Output Interface
I2C, I3C
Operating Temperature Max
125°C
Qualification
-
Alternatives for P3T1035CUKAZ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
