Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $5.190 |
| 4000+ | $4.860 |
| 8000+ | $4.490 |
| 12000+ | $4.310 |
| 20000+ | $4.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$10,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9450AAHNYCopy
Newark Part No.01AM0297
Supply Voltage5.5V
No. of Step-Down DC - DC Converters9
No. of LDO Regulators5
No. of Regulated Outputs14
IC Case / PackageHVQFN-EP
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseHVQFN-EP
Technical Specifications
Supply Voltage
5.5V
No. of LDO Regulators
5
IC Case / Package
HVQFN-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
HVQFN-EP
No. of Step-Down DC - DC Converters
9
No. of Regulated Outputs
14
No. of Pins
56Pins
Operating Temperature Max
105°C
Product Range
-
Automotive Qualification Standard
-
Alternatives for PCA9450AAHNY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
