Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9601D,118Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel99R2940
Re-Reel31AC6826RL
Cut Tape31AC6826
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.210 | $6.21 |
| Total Price | $6.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 50+ | $4.330 |
| 100+ | $4.250 |
| 250+ | $4.160 |
| 500+ | $4.080 |
| 1000+ | $3.990 |
| 2500+ | $3.910 |
| 5000+ | $3.810 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $3.740 |
| 3000+ | $3.580 |
| 6000+ | $3.340 |
| 12000+ | $3.090 |
| 18000+ | $2.980 |
| 30000+ | $2.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9601D,118Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel99R2940
Re-Reel31AC6826RL
Cut Tape31AC6826
Logic Device TypeBidirectional Bus Buffer
Logic Family / Base Number-
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max15V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Device Type
Bidirectional Bus Buffer
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
15V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
-
Logic Case Style
SOIC
Supply Voltage Min
2.5V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for PCA9601D,118
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
