Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCF85263ATL/AXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel01AM0307
Re-Reel31AC6852RL
Cut Tape31AC6852
Your Part Number
8,535 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.928 | $0.00 |
| Total Price | $4.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.650 |
| 50+ | $1.070 |
| 100+ | $0.944 |
| 250+ | $0.885 |
| 500+ | $0.848 |
| 1000+ | $0.818 |
| 2500+ | $0.801 |
| 5000+ | $0.785 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.928 |
| 8000+ | $0.844 |
| 16000+ | $0.759 |
| 24000+ | $0.732 |
| 40000+ | $0.715 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF85263ATL/AXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel01AM0307
Re-Reel31AC6852RL
Cut Tape31AC6852
InterfacesI2C
Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
Time FormatHH:MM:SS:hh
Clock IC TypeCalendar, Clock
Time FormatHH:MM:SS:hh
Supply Voltage Min900mV
Clock IC Case StyleDFN2626
Supply Voltage Max5.5V
IC Case / PackageDFN2626
IC Interface TypeI2C
No. of Pins10Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS:hh
Time Format
HH:MM:SS:hh
Clock IC Case Style
DFN2626
IC Case / Package
DFN2626
No. of Pins
10Pins
Qualification
-
Operating Temperature Max
85°C
Date Format
YYYY:MM:WK:DD:Hr:Min:Secs
Clock IC Type
Calendar, Clock
Supply Voltage Min
900mV
Supply Voltage Max
5.5V
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Alternatives for PCF85263ATL/AX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
