Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPN5190B1EV/C121ECopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.79AK5004
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.640 |
| 10+ | $11.840 |
| 25+ | $11.220 |
| 50+ | $10.790 |
| 100+ | $10.360 |
| 250+ | $9.920 |
| 500+ | $9.480 |
Price for:Each
Minimum: 1
Multiple: 1
$13.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5190B1EV/C121ECopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.79AK5004
Frequency Max13.56MHz
RFID IC TypeRead, Write
Supply Voltage Min2.4V
Supply Voltage Max5.5V
IC Case / PackageVFBGA
Output Power2W
Output Power (VA)2W
RF IC Case StyleVFBGA
No. of Pins64Pins
InterfacesSPI
Operating Temperature Min-40°C
Product Range-
Current Consumption20mA
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
Supply Voltage Min
2.4V
IC Case / Package
VFBGA
Output Power (VA)
2W
No. of Pins
64Pins
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE
Product Range
-
Operating Temperature Max
85°C
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
Output Power
2W
RF IC Case Style
VFBGA
Interfaces
SPI
Operating Temperature Min
-40°C
Current Consumption
20mA
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
