Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoSA612AD/01,118Copy
Newark Part No.45AC7495
Frequency Max500MHz
Frequency Response RF Min-
Frequency Response RF Max-
Supply Voltage Min4.5V
Supply Voltage Max8V
RF IC Case StyleSOIC
Frequency Response LO Min-
Frequency Response LO Max-
Frequency Response IF Min-
Frequency Response IF Max-
Conversion Gain17dB
Third Order Intercept Point IIP3 Typ-13dBm
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Max
500MHz
Frequency Response RF Max
-
Supply Voltage Max
8V
Frequency Response LO Min
-
Frequency Response IF Min
-
Conversion Gain
17dB
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency Response RF Min
-
Supply Voltage Min
4.5V
RF IC Case Style
SOIC
Frequency Response LO Max
-
Frequency Response IF Max
-
Third Order Intercept Point IIP3 Typ
-13dBm
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
