Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSC33771CTA1MAER2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.11AN8898
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$21.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSC33771CTA1MAER2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.11AN8898
Battery TypeLi-Ion
InterfacesSPI, TPL
No. of Cells14Cells
Supply Voltage Min9.6V
Supply Voltage Max63V
IC Case / PackageLQFP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Li-Ion
No. of Cells
14Cells
Supply Voltage Max
63V
No. of Pins
64Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
SPI, TPL
Supply Voltage Min
9.6V
IC Case / Package
LQFP-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Alternatives for SC33771CTA1MAER2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
