Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTEA2017AAT/1YCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel88AH7293
Cut Tape73AM6891
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $6.660 | $16,650.00 |
| Total Price | $16,650.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $6.660 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $3.400 |
| 3000+ | $3.240 |
| 6000+ | $3.020 |
| 12000+ | $2.810 |
| 18000+ | $2.710 |
| 30000+ | $2.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA2017AAT/1YCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel88AH7293
Cut Tape73AM6891
IC FunctionDigital Multi-Mode PFC, LLC Combo Controller
Supply Voltage Min18.2V
Supply Voltage Max19.7V
IC Package TypeSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Digital Multi-Mode PFC, LLC Combo Controller
Supply Voltage Max
19.7V
No. of Pins
16Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Supply Voltage Min
18.2V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
