Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTJA1057GT/3JCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel31AC7116RL
Cut Tape31AC7116
Your Part Number
5,580 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 50+ | $0.868 |
| 100+ | $0.763 |
| 250+ | $0.713 |
| 500+ | $0.683 |
| 1000+ | $0.663 |
| 2500+ | $0.650 |
| 5000+ | $0.636 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1057GT/3JCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel31AC7116RL
Cut Tape31AC7116
IC Interface TypeCAN, Serial
CAN Interface IC TypeCAN FD Transceiver
No. of TX Buffers-
Data Rate Max5Mbps
No. of RX Buffers-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
CAN, Serial
No. of TX Buffers
-
No. of RX Buffers
-
Supply Voltage Max
5.25V
Interface Case Style
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
CAN Interface IC Type
CAN FD Transceiver
Data Rate Max
5Mbps
Supply Voltage Min
4.75V
IC Case / Package
SOIC
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Alternatives for TJA1057GT/3J
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
