Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoTJA1465BHG/0JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AM4798RL
Cut Tape49AM4798
Your Part Number
5,965 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.910 | $2.91 |
| Total Price | $2.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 50+ | $1.960 |
| 100+ | $1.750 |
| 250+ | $1.650 |
| 500+ | $1.600 |
| 1000+ | $1.570 |
| 2500+ | $1.530 |
| 5000+ | $1.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1465BHG/0JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AM4798RL
Cut Tape49AM4798
CAN Interface IC TypeCAN FD Transceiver, I2C
Data Rate Max8Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageDHVQFN-EP
No. of Pins18Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver, I2C
Supply Voltage Min
4.5V
IC Case / Package
DHVQFN-EP
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
Data Rate Max
8Mbps
Supply Voltage Max
5.5V
No. of Pins
18Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for TJA1465BHG/0J
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
