
| Quantity | Price |
|---|---|
| 1+ | $226.880 |
Product Information
Product Overview
The TRK-KEA128 Kinetis KEA128 StarterTRAK low cost development kit enables rapid prototyping and tool reuse. This development platform is built on Kinetis EA series 32bit ARM based MCUs and is the most robust of this series featuring 128KB of flash and CAN module for body applications. These scalable and low power devices are supported by a broad enablement ecosystem that includes software drivers, operating systems, example codes and application notes to help user's for quickly implementing their own designs.
- Kinetis KEA128 MCU in a 80 LQFP package
- Onboard openSDA debugging and programming circuit using the PK20DX128 MCU
- LIN communications interface
- Analogue interface with ambient light sensor
- Four high efficiency LEDs
- Two push buttons
- SCI serial communication interface (sharing the openSDA interface)
- CAN communications interface
Applications
Automotive, Motor Drive & Control, Industrial, Lighting, Power Management
Contents
TRK-KEA128 board, TRK-KEA DVD (includes CodeWarrior software), USB cable, TRK-KEA quick start guide, NXP warranty card.
Technical Specifications
NXP
Kinetis - EA
Cortex-M0+
Dev Board KEA128, DVD, USB Cable, Quick Start Guide, NXP Warranty Card
No SVHC (27-Jun-2024)
32bit
ARM
KEA128
-
Associated Products
6 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
