Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | WPR1500-BUCKCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 32AJ9148 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $300.750 |
Price for:Each
Minimum: 1
Multiple: 1
$300.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | WPR1500-BUCKCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 32AJ9148 |
| Silicon Manufacturer | NXP |
| Silicon Core Number | MWPR1516 |
| Kit Application Type | Power Management |
| Application Sub Type | Wireless Charger |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M0+ |
| Silicon Family Name | WPR15 |
| Kit Contents | Reference Design Buck Board MWPR1516, WPR1500 Debug Board, 10-Pin SWD Debug Cable |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Kit Application Type | Power Management |
| Core Architecture | ARM |
| Silicon Family Name | WPR15 |
| Product Range | - |
| Silicon Core Number | MWPR1516 |
|---|---|
| Application Sub Type | Wireless Charger |
| Core Sub-Architecture | Cortex-M0+ |
| Kit Contents | Reference Design Buck Board MWPR1516, WPR1500 Debug Board, 10-Pin SWD Debug Cable |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for WPR1500-BUCK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
