Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoC00-707-100-040-019Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AH4533
Product RangeMINI-MED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $30.490 |
| 50+ | $29.140 |
| 100+ | $27.120 |
| 250+ | $25.390 |
| 500+ | $24.440 |
Price for:Each
Minimum: 25
Multiple: 25
$762.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoC00-707-100-040-019Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AH4533
Product RangeMINI-MED Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions4Positions
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorWhite
Product RangeMINI-MED Series
SVHCTo Be Advised
Product Overview
Applications
Medical, Test & Measurement
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
19.7"
Jacket Color
White
SVHC
To Be Advised
No. of Positions
4Positions
Cable Length - Metric
500mm
Product Range
MINI-MED Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
