Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoS41F1C-P08MFG0-500SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41AH1495
Product RangeMINI-SNAP F Series
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $110.660 |
| 5+ | $103.850 |
| 10+ | $98.290 |
| 25+ | $92.730 |
| 50+ | $88.410 |
Price for:Each
Minimum: 1
Multiple: 1
$110.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoS41F1C-P08MFG0-500SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41AH1495
Product RangeMINI-SNAP F Series
Connector TypeStandard Circular Connector
Product RangeMINI-SNAP F Series
Circular Connector Shell StyleStraight Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome over Nickel
Contact MaterialBrass
Contact PlatingGold
IP RatingIP50
SVHCTo Be Advised
Product Overview
Applications
Medical, Test & Measurement, Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
IP50
Product Range
MINI-SNAP F Series
No. of Contacts
8Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome over Nickel
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
