Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoKDV06DR100ET
Newark Part No.
Re-Reel29AH2745
Cut Tape29AH2745
Product RangeKDV Series
Your Part Number
3,936 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.038 | $0.04 |
| Total Price | $0.04 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.244 | $0.038 |
| 25+ | $0.112 | $0.038 |
| 50+ | $0.106 | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoKDV06DR100ET
Newark Part No.
Re-Reel29AH2745
Cut Tape29AH2745
Product RangeKDV Series
Technical Datasheet
Resistance100mohm
Product RangeKDV Series
Resistor Case / Package0603 [1608 Metric]
Power Rating200mW
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Film
Product Length1.6mm
Temperature Coefficient± 50ppm/°C
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 0.5%
Product Length
1.6mm
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
KDV Series
Power Rating
200mW
Resistor Technology
Metal Film
Temperature Coefficient
± 50ppm/°C
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
