Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoL225J7K5Copy
Newark Part No.13P5094
Product Range270 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $58.480 |
Price for:Each
Minimum: 3
Multiple: 3
$175.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoL225J7K5Copy
Newark Part No.13P5094
Product Range270 Series
Resistance7.5kohm
Product Range270 Series
Power Rating22W
Resistance Tolerance± 5%
Resistor Element TypeCeramic
Voltage Rating625V
Resistor TechnologyCeramic
Temperature Coefficient± 260ppm/°C
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
7.5kohm
Power Rating
22W
Resistor Element Type
Ceramic
Resistor Technology
Ceramic
RoHS Phthalates Compliant
To Be Advised
Product Range
270 Series
Resistance Tolerance
± 5%
Voltage Rating
625V
Temperature Coefficient
± 260ppm/°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
