Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoLVT04R0250FER
Newark Part No.85AJ1196
Product RangeLVT Series
Technical Datasheet
10,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.064 |
| 25+ | $0.064 |
| 100+ | $0.064 |
| 250+ | $0.064 |
| 500+ | $0.064 |
| 1000+ | $0.064 |
| 2500+ | $0.064 |
| 5000+ | $0.064 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoLVT04R0250FER
Newark Part No.85AJ1196
Product RangeLVT Series
Technical Datasheet
Resistance0.025ohm
Product RangeLVT Series
Resistor Case / Package0402 [1005 Metric]
Power Rating330mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient-
Product Length1.02mm
Product Width0.5mm
Product Height0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LVT Series
Power Rating
330mW
Resistor Technology
Metal Alloy
Product Length
1.02mm
Product Height
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability