0
0 Items$0.00

0402 [1005 Metric] Current Sense SMD Resistors :

220 Products Found
Find a huge range of 0402 [1005 Metric] Current Sense SMD Resistors at Newark Electronics Canada. We stock a wide range of Current Sense SMD Resistors, such as 2512 [6432 Metric], 1206 [3216 Metric], 0805 [2012 Metric] & 2010 [5025 Metric] Current Sense SMD Resistors from the worlds top manufacturers including: Yageo, Panasonic, Vishay, Rohm & Eaton Bussmann

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
53W4137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.403
10+$0.264
100+$0.229
1000+$0.212
5000+$0.196
More Pricing...
100mohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
-
Thick Film
-
0ppm/°C to +300ppm/°C
1.02mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
68AC0028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.381
10+$0.268
100+$0.172
1000+$0.148
5000+$0.136
More Pricing...
10mohm
ERJ-2LW Series
0402 [1005 Metric]
200mW
± 1%
-
Thick Film
-
0ppm/°C to +500ppm/°C
1.02mm
-
0.5mm
0.4mm
-55°C
125°C
AEC-Q200
08AC3306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.579
25+$0.511
100+$0.452
250+$0.379
500+$0.320
More Pricing...
0.39ohm
UCR Series
0402 [1005 Metric]
125mW
± 1%
-
Thick Film
-
0ppm/°C to +200ppm/°C
1.02mm
-
0.5mm
0.37mm
-55°C
155°C
AEC-Q200
68AC0030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.301
10+$0.192
100+$0.129
1000+$0.091
5000+$0.077
More Pricing...
10mohm
ERJ-2LW Series
0402 [1005 Metric]
200mW
± 5%
-
Thick Film
-
0ppm/°C to +500ppm/°C
1.02mm
-
0.5mm
0.4mm
-55°C
125°C
AEC-Q200
41AC9857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.284
100+$0.190
1000+$0.148
5000+$0.133
10000+$0.124
0.05ohm
ERJ-2BW Series
0402 [1005 Metric]
250mW
± 1%
-
Thick Film
-
0ppm/°C to +300ppm/°C
1mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
43AC3992

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.604
25+$0.338
100+$0.271
250+$0.237
500+$0.217
More Pricing...
0.1ohm
RLP73 Series
0402 [1005 Metric]
125mW
± 1%
-
Thick Film
-
± 300ppm/°C
1.02mm
-
0.5mm
0.32mm
-55°C
155°C
-
41AC9846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.344
100+$0.209
0.22ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
-
Thick Film
-
± 250ppm/°C
1.02mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
53W4136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.403
10+$0.264
100+$0.182
1000+$0.124
5000+$0.111
More Pricing...
0.51ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
-
Thick Film
-
+/-250ppm/°C
1.02mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
61M7593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
25+$0.562
100+$0.393
250+$0.335
500+$0.307
More Pricing...
0.05ohm
LRCS Series
0402 [1005 Metric]
63mW
± 1%
-
Metal Film
-
± 400ppm/°C
1.02mm
-
0.5mm
0.32mm
-55°C
155°C
-
41AC9853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.450
10+$0.287
100+$0.199
1000+$0.148
5000+$0.136
More Pricing...
0.68ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
-
Thick Film
-
± 250ppm/°C
1.02mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
08AC3299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.914
25+$0.443
100+$0.412
250+$0.366
500+$0.334
More Pricing...
0.2ohm
UCR Series
0402 [1005 Metric]
125mW
± 1%
-
Thick Film
-
0ppm/°C to +250ppm/°C
1.02mm
-
0.5mm
0.37mm
-55°C
155°C
AEC-Q200
53AJ6179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
25+$0.541
100+$0.469
250+$0.427
500+$0.393
More Pricing...
10mohm
CFN-A Series
0402 [1005 Metric]
200mW
± 1%
-
Metal Foil
-
± 100ppm/°C
1.02mm
-
0.5mm
0.45mm
-55°C
125°C
AEC-Q200
53AJ6185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.852
25+$0.768
100+$0.706
250+$0.628
500+$0.564
More Pricing...
0.02ohm
CFN-A Series
0402 [1005 Metric]
200mW
± 5%
-
Metal Foil
-
± 100ppm/°C
1.02mm
-
0.5mm
0.45mm
-55°C
125°C
AEC-Q200
53AJ6181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.859
25+$0.775
100+$0.711
250+$0.633
500+$0.568
More Pricing...
0.02ohm
CFN-A Series
0402 [1005 Metric]
200mW
± 1%
-
Metal Foil
-
± 100ppm/°C
1.02mm
-
0.5mm
0.45mm
-55°C
125°C
AEC-Q200
53AJ6183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.852
25+$0.768
100+$0.706
250+$0.628
500+$0.564
More Pricing...
10mohm
CFN-A Series
0402 [1005 Metric]
200mW
± 5%
-
Metal Foil
-
± 100ppm/°C
1.02mm
-
0.5mm
0.45mm
-55°C
125°C
AEC-Q200
49AK7652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.432
25+$0.180
100+$0.168
250+$0.156
500+$0.143
More Pricing...
500mohm
RL Series
0402 [1005 Metric]
63mW
± 1%
-
Thick Film
-
± 300ppm/°C
1mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
65AK5626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.366
25+$0.341
100+$0.318
250+$0.295
500+$0.275
More Pricing...
100mohm
RCWE Series
0402 [1005 Metric]
125mW
± 1%
-
Thick Film
-
± 200ppm/°C
1.02mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
59AK1708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.812
25+$0.717
100+$0.633
250+$0.531
500+$0.449
More Pricing...
0.0025ohm
PA Series
0402 [1005 Metric]
2W
± 1%
-
Metal Strip
-
± 100ppm/°C
1mm
-
0.55mm
0.4mm
-55°C
125°C
AEC-Q200
49AK7650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.582
25+$0.268
100+$0.251
250+$0.231
500+$0.214
More Pricing...
100mohm
RL Series
0402 [1005 Metric]
63mW
± 1%
-
Thick Film
-
± 800ppm/°C
1mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
67AK0485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.366
25+$0.341
100+$0.318
250+$0.295
500+$0.275
More Pricing...
0.33ohm
RCWE Series
0402 [1005 Metric]
125mW
± 1%
-
Thick Film
-
100ppm/°C
1.05mm
-
0.55mm
0.35mm
-55°C
155°C
AEC-Q200
67AK0486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.366
25+$0.341
100+$0.318
250+$0.295
500+$0.275
More Pricing...
0.51ohm
RCWE Series
0402 [1005 Metric]
125mW
± 1%
-
Thick Film
-
± 100ppm/°C
1.02mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
58AK5779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.812
25+$0.717
100+$0.633
250+$0.531
500+$0.449
More Pricing...
0.0025ohm
PA Series
0402 [1005 Metric]
2W
± 1%
-
Metal Strip
-
+/-150ppm/°C
1mm
-
0.55mm
0.4mm
-55°C
125°C
AEC-Q200
49AK7651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.432
25+$0.180
100+$0.168
250+$0.156
500+$0.143
More Pricing...
0.33ohm
RL Series
0402 [1005 Metric]
63mW
± 1%
-
Thick Film
-
± 800ppm/°C
1mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
37AK5229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.412
25+$0.196
100+$0.175
250+$0.148
500+$0.126
More Pricing...
100mohm
RL Series
0402 [1005 Metric]
167mW
± 1%
-
Thin Film
-
0 to +200ppm/°C
1mm
-
0.5mm
0.35mm
-55°C
125°C
-
21AM9016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.454
25+$0.217
100+$0.187
250+$0.160
500+$0.143
More Pricing...
200mohm
RCWE Series
0402 [1005 Metric]
125mW
± 1%
-
Thick Film
-
± 100ppm/°C
1.02mm
-
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
1-25 of 220 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK