Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ2LWJR010X SMD Current Sense Resistor, 10 mohm, ERJ-2LW Series, 0402 [1005 Metric], 200 mW, ± 5%, Thick Film](https://canada.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ2LWJR010XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel68AC0030RL
Cut Tape68AC0030
Product RangeERJ-2LW Series
Your Part Number
24,810 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.377 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.377 |
| 10+ | $0.200 |
| 100+ | $0.124 |
| 1000+ | $0.083 |
| 5000+ | $0.070 |
| 10000+ | $0.064 |
| 25000+ | $0.063 |
| 50000+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2LWJR010XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel68AC0030RL
Cut Tape68AC0030
Product RangeERJ-2LW Series
Technical Datasheet
Resistance10mohm
Resistor Case / Package0402 [1005 Metric]
Product RangeERJ-2LW Series
Power Rating200mW
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Product Length1.02mm
Temperature Coefficient0ppm/°C to +500ppm/°C
Product Width0.5mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ2LWJR010X is an ERJ type, ERJ-2LW series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 10mohm resistance
- ±5% resistance tolerance
- 0402 [1005 Metric] resistor case
- 0ppm/°C to +500ppm/°C temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 200mW power rating
- Category temperature range from -55 to +125°C
Technical Specifications
Resistance
10mohm
Product Range
ERJ-2LW Series
Resistance Tolerance
± 5%
Product Length
1.02mm
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
0402 [1005 Metric]
Power Rating
200mW
Resistor Technology
Thick Film
Temperature Coefficient
0ppm/°C to +500ppm/°C
Product Height
0.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ERJ2LWJR010X
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
