Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCWE0402R510FKEA SMD Current Sense Resistor, 0.51 ohm, RCWE Series, 0402 [1005 Metric], 125 mW, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/65AK5630-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCWE0402R510FKEACopy
Newark Part No.
Full Reel23Y0467
Re-Reel67AK0486
Cut Tape67AK0486
Product RangeRCWE Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.204 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.370 | $0.204 |
| 25+ | $0.344 | $0.204 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.292 |
| 20000+ | $0.273 |
| 30000+ | $0.255 |
| 50000+ | $0.244 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE0402R510FKEACopy
Newark Part No.
Full Reel23Y0467
Re-Reel67AK0486
Cut Tape67AK0486
Product RangeRCWE Series
Technical Datasheet
Resistance0.51ohm
Product RangeRCWE Series
Resistor Case / Package0402 [1005 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.51ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
125mW
Resistor Technology
Thick Film
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for RCWE0402R510FKEA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
