Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoLVT06R0020HER
Newark Part No.68AC1480
Product RangeLVT Series
Technical Datasheet
1,340 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.077 |
| 25+ | $0.077 |
| 50+ | $0.077 |
| 100+ | $0.077 |
| 250+ | $0.077 |
| 500+ | $0.077 |
| 1000+ | $0.077 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoLVT06R0020HER
Newark Part No.68AC1480
Product RangeLVT Series
Technical Datasheet
Resistance2mohm
Product RangeLVT Series
Resistor Case / Package0603 [1608 Metric]
Power Rating330mW
Resistance Tolerance± 3%
Resistor TechnologyMetal Alloy
Temperature Coefficient+/-150ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LVT06 series is a low value current sense resistor. This LVT06 series metal alloy strip resistor providing good TCR ratings. Low value stability is important when using a current sense resistor. TCR stability with tight tolerances and wide resistance range makes the LVT series suited for most current sense applications.
- 0603 package
- 0.33W power rating
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
2mohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 3%
Temperature Coefficient
+/-150ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LVT Series
Power Rating
330mW
Resistor Technology
Metal Alloy
Product Length
1.6mm
Product Height
0.4mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability