Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE MCS1632R020FER SMD Current Sense Resistor, MCS Series, 0.02 ohm, MCS Series, 0612 [1632 Metric], 1 W, ± 1%](https://canada.newark.com/productimages/standard/en_US/5016752.jpg)
ManufacturerOHMITE
Manufacturer Part NoMCS1632R020FERCopy
Newark Part No.63R6361
Product RangeMCS Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOHMITE
Manufacturer Part NoMCS1632R020FERCopy
Newark Part No.63R6361
Product RangeMCS Series
Resistance0.02ohm
Product RangeMCS Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient40ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MCS1632R020FER
5 Products Found
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
40ppm/°C
Product Width
3.2mm
Operating Temperature Min
-
Qualification
-
Product Range
MCS Series
Power Rating
1W
Resistor Technology
Metal Alloy
Product Length
1.6mm
Product Height
0.65mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
