Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoTGHLVR500JE
Newark Part No.83K9853
Product RangeTGH Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoTGHLVR500JE
Newark Part No.83K9853
Product RangeTGH Series
Technical Datasheet
Resistance500mohm
Product RangeTGH Series
Resistance Tolerance± 5%
Resistor TerminalsScrew
Power Rating200W
Voltage Rating500V
Resistor TechnologyThick Film
Temperature Coefficient+/-250ppm/°C
Resistor TypeHigh Frequency
Resistor MountingPanel Mount
Product Length38.1mm
Product Width24.9mm
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
500mohm
Resistance Tolerance
± 5%
Power Rating
200W
Resistor Technology
Thick Film
Resistor Type
High Frequency
Product Length
38.1mm
Product Height
12mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Product Range
TGH Series
Resistor Terminals
Screw
Voltage Rating
500V
Temperature Coefficient
+/-250ppm/°C
Resistor Mounting
Panel Mount
Product Width
24.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
