Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoTGHMV10K0JE
Newark Part No.51AC1264
Product RangeTGHM Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoTGHMV10K0JE
Newark Part No.51AC1264
Product RangeTGHM Series
Technical Datasheet
Resistance10kohm
Product RangeTGHM Series
Resistance Tolerance± 5%
Resistor TerminalsQuick Connect
Power Rating300W
Voltage Rating1kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/K
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length38mm
Product Width25mm
Product Height7.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
10kohm
Resistance Tolerance
± 5%
Power Rating
300W
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
38mm
Product Height
7.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (10-Jun-2022)
Product Range
TGHM Series
Resistor Terminals
Quick Connect
Voltage Rating
1kV
Temperature Coefficient
± 100ppm/K
Resistor Mounting
Panel Mount
Product Width
25mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
