Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOK INDUSTRIES
Manufacturer Part NoUW-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10F7660
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $58.730 |
Price for:Each
Minimum: 10
Multiple: 10
$587.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part NoUW-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10F7660
Wrap Tool TypePencil
Wire Wrap Style-
Terminal Diagonal Min-
Terminal Diagonal Max3.96mm
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 20AWG
Product Range-
Wire Size AWG Max20AWG
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
-
Wire Size AWG Min
26AWG
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Wire Wrap Style
-
Terminal Diagonal Max
3.96mm
Wire Size (AWG)
26AWG to 20AWG
Wire Size AWG Max
20AWG
Technical Docs (1)
Alternatives for UW-1
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
