Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No2P-M-A-6-50-G1/2-S2-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AH9531
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.400 |
Price for:Each
Minimum: 1
Multiple: 1
$187.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No2P-M-A-6-50-G1/2-S2-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AH9531
RTD Type-
RTD AccuracyClass A
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter6mm
Probe Length50mm
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Cable Termination-
Wire Configuration-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RTD Type
-
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
50mm
Cable Length - Imperial
6.56ft
Wire Configuration
-
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class A
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
6mm
Cable Length - Metric
2m
Cable Termination
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
