Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No304-E-1.0MM-EM
Newark Part No.61AH0152
Product RangeOMEGACLAD Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.410 |
Price for:Each
Minimum: 1
Multiple: 1
$10.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No304-E-1.0MM-EM
Newark Part No.61AH0152
Product RangeOMEGACLAD Series
Technical Datasheet
Thermocouple Wire TypeE
Length - Imperial16.41ft
Length - Metric5m
No. of Max Strands x Strand SizeSolid
Wire Gauge-
Conductor Area CSA-
Conductor Type-
Color Code Standard-
InsulationMagnesium Oxide
Operating Temperature Min-
Operating Temperature Max-
Product RangeOMEGACLAD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
304-E-1.0MM-EM is an OMEGACLAD™ metal sheath Mineral Insulated (MI) thermocouple wire with MgO.
- 304 stainless steel sheath material
- E type thermocouple
- 1.0mm sheath diameter
- Bends easily
Technical Specifications
Thermocouple Wire Type
E
Length - Metric
5m
Wire Gauge
-
Conductor Type
-
Insulation
Magnesium Oxide
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Length - Imperial
16.41ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Color Code Standard
-
Operating Temperature Min
-
Product Range
OMEGACLAD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate