Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEXPP-K-20S-TWSH-UL-1000
Newark Part No.39AH3878
Product RangeEXPP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,785.110 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$2,785.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXPP-K-20S-TWSH-UL-1000
Newark Part No.39AH3878
Product RangeEXPP Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial1000ft
Length - Metric305m
No. of Max Strands x Strand Size7 x 28AWG
Wire Gauge20AWG
Conductor Area CSA-
Conductor TypeStranded
Color Code StandardANSI
InsulationPVC (Polyvinylchloride)
Operating Temperature Min0°C
Operating Temperature Max105°C
Product RangeEXPP Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
EXPP-K-20S-TWSH-UL-1000 is a UL listed twisted shielded extension grade thermocouple wire. It is ideal for systems sensitive to induced voltages and electrical noise. The wire conductor is insulated with color-coded PVC, then twisted with a tin/copper drain wire. Next, an aluminized polyester tape is wrapped around the wires, followed by a final layer of PVC coating. The wire is UL listed for power limited tray cable (PLTC) applications.
- UL listed Type PLTC, 300V; listed under UL subject 13, file E153789
- Extruded PVC single conductor and duplex insulation
- ANSI color coded
- Aluminized polyester shield with drain wire reduces electrical noise
- Resistant to moisture, abrasion, chemicals and UV light
- 20S AWG, 0.97mm bare conductor diameter
- Overall nominal insulation thickness is 0.89mm
- Nominal overall size is 5.7mm
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
305m
Wire Gauge
20AWG
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2022)
Length - Imperial
1000ft
No. of Max Strands x Strand Size
7 x 28AWG
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
EXPP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate