Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $789.620 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$789.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFF-J-24-TWSH-500
Newark Part No.86H2905
Product RangeFF Series
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial500ft
Length - Metric152.4m
No. of Max Strands x Strand SizeSolid
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Conductor TypeSolid
Color Code StandardANSI
InsulationFEP (Fluorinated Ethylene Propylene)
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeFF Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
152.4m
Wire Gauge
24AWG
Conductor Type
Solid
Insulation
FEP (Fluorinated Ethylene Propylene)
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Length - Imperial
500ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
0.22mm²
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
FF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate