Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHX93BV1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15AJ1899
Product RangeHX93B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $828.980 |
Price for:Each
Minimum: 1
Multiple: 1
$828.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX93BV1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15AJ1899
Product RangeHX93B Series
Sensor Output TypeVoltage
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Sensing Accuracy2.5%
Sensor MountingWall Mount
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product RangeHX93B Series
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Min
9VDC
Sensing Accuracy
2.5%
Operating Temperature Min
-30°C
Product Range
HX93B Series
SVHC
No SVHC (17-Jan-2022)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30VDC
Sensor Mounting
Wall Mount
Operating Temperature Max
75°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
