Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoINC-K-125-DUAL-SLE-EM
Newark Part No.07AM9745
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $5.410 |
Price for:Each
Minimum: 1
Multiple: 1
$5.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoINC-K-125-DUAL-SLE-EM
Newark Part No.07AM9745
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial-
Length - Metric3.18mm
No. of Max Strands x Strand Size-
Wire Gauge24AWG
Conductor Area CSA-
Conductor Type-
InsulationMagnesium Oxide
Operating Temperature Min0°C
Operating Temperature Max1070°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
3.18mm
Wire Gauge
24AWG
Conductor Type
-
Operating Temperature Min
0°C
Product Range
-
Length - Imperial
-
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Insulation
Magnesium Oxide
Operating Temperature Max
1070°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate