Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLC103B-250Copy
Newark Part No.08AM0739
Product RangeLC103B Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $467.190 |
Price for:Each
Minimum: 1
Multiple: 1
$467.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC103B-250Copy
Newark Part No.08AM0739
Product RangeLC103B Series
Operating Temperature Min-35°C
Operating Temperature Max65°C
Product RangeLC103B Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
LC103B series high accuracy, S-beam load cell is compact and provide superior performance for tension or compression loading. This design provides excellent linearity and temperature performance, meeting OIML R60 C3 accuracy class for legal metrology applications. Rugged stainless steel construction and precision sealing provide anti-corrosion and IP67 ingress protection suitable for all kinds of environments. S-Type load cell that receive tension or compression forces. Applications include tank weighing, hoppers, suspended loads and truck scales. S-Type load cell provides superior performance in a compact, versatile package.
- Provided with a certificate of conformance and full-scale calibration
- Excitation maximum (V) is 18(DC)
- Operating temperature range from -35 to 65°C
- IP67 rated
- 250lb capacity
Technical Specifications
Operating Temperature Min
-35°C
Product Range
LC103B Series
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
