Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoM12MKIN-M6-U-1500
Newark Part No.08AM1157
Product RangeM12M Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $249.080 |
Price for:Each
Minimum: 1
Multiple: 1
$249.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12MKIN-M6-U-1500
Newark Part No.08AM1157
Product RangeM12M Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max1150°C
Sensor Body MaterialInconel 600
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial59.06"
Probe Length - Metric1.5m
Probe Diameter - Imperial0.24"
Probe Diameter - Metric6mm
Product RangeM12M Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1150°C
Lead Length - Imperial
-
Probe Length - Imperial
59.06"
Probe Diameter - Imperial
0.24"
Product Range
M12M Series
Measured Temperature Min
0°C
Sensor Body Material
Inconel 600
Lead Length - Metric
-
Probe Length - Metric
1.5m
Probe Diameter - Metric
6mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate