Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMDC-132HC200
Newark Part No.08AM1470
Product Range130 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,081.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1,081.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMDC-132HC200
Newark Part No.08AM1470
Product Range130 Series
Technical Datasheet
Control / Drive TypeMotor / Speed Controller
Compatible Motor TypeDC Motors
Output Current Max10A
Supply Voltage Min-
Supply Voltage Max240VAC
Product Range130 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Control / Drive Type
Motor / Speed Controller
Output Current Max
10A
Supply Voltage Max
240VAC
SVHC
No SVHC (17-Jan-2022)
Compatible Motor Type
DC Motors
Supply Voltage Min
-
Product Range
130 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate