Newark provides an extensive range of DC motor drives designed to deliver reliable and precise control for DC motors. Available in various power ratings and control configurations, our DC motor drives support high-performance industrial and commercial applications. With options for regenerative braking and feedback-based control, these drives ensure stable operation and enhanced motor life.

DC motor drives convert AC power into DC to regulate the speed and torque of DC motors. They provide smooth acceleration and deceleration, along with precise positioning and speed control. DC motor drives are widely used in systems requiring high starting torque and precise load management.

Applications:

  • Robotics – High-torque movement and precise positioning.
  • Automotive – Window and seat adjustment systems.
  • Industrial Equipment – Printing presses and rolling mills.
  • Elevators – Smooth start/stop and load control.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Output Current Max
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
15R2893

RoHS

Each
1+
$545.760
1-Quadrant Controller
EC Motors
5A
5A
10VDC
50VDC
DEC Module 50/5
96K8465

RoHS

UNITED AUTOMATION
Each
1+
$163.340
5+
$149.420
10+
$147.400
25+
$144.080
50+
$137.430
More Pricing...
PWM Control
DC Motors
40A
40A
6VDC
24VDC
DCM Series
52R4116

RoHS

Each
1+
$576.330
4-Quadrant Controller
DC Motors
2A
2A
12VDC
30VDC
LSC 30/2
94X3414

RoHS

Each
1+
$135.390
10+
$124.530
25+
$122.990
50+
$120.230
100+
$113.110
More Pricing...
1-Quadrant Controller
Permanent Magnet Motors
3A
3A
8VDC
24VDC
DEC Module 24/2
46AC1984

RoHS

Date/Lot Code

Each
1+
$393.070
1-Quadrant Controller
Brushless DC Motors
5A
5A
9VDC
28.5VDC
TMCM
23AJ5483
Each
1+
$164.110
5+
$149.710
10+
$147.620
25+
$144.190
50+
$137.320
More Pricing...
PWM Control
DC Motors
30A
30A
0VDC
5VDC
DCM Series
42AJ7880

RoHS

Each
1+
$0.000
Motor / Speed Controller
Brushless DC Motors
-
10A
24VDC
48VDC
-
42AJ7869

RoHS

Each
1+
$278.000
Motor / Speed Controller
Brushless DC Motors
-
5A
24VDC
48VDC
-
42AJ7872

RoHS

Each
1+
$264.100
Motor / Speed Controller
Brushless DC Motors
-
5A
24VDC
48VDC
-
42AJ7867

RoHS

Each
1+
$0.000
Motor / Speed Controller
Brushless DC Motors
-
5A
24VDC
48VDC
-
97AK6287
Each
1+
$1,112.280
5+
$1,085.460
10+
$1,058.630
-
Brushed DC Motors
3.5A
3.5A
18VDC
30VDC
XN-322 Series
77AK2279

RoHS

Each
1+
$53.360
5+
$48.810
10+
$47.510
25+
$46.650
50+
$44.610
More Pricing...
PWM Control
DC Motors
-
-
8VDC
12V
-
08AM1471

RoHS

Each
1+
$633.590
Variable Speed Drive
DC Motors
-
3A
-
240VAC
-
12AM0812

RoHS

Each
1+
$5,377.360
Assist Wheel Drive
Brushless DC Motors
-
20A
16VDC
30VDC
EW1A 150 Series
08AM1469

RoHS

Each
1+
$478.990
Variable Speed Drive
DC Motors
-
5A
-
240VAC
OMDC-125 Series
12AM0813

RoHS

Each
1+
$4,770.210
Assist Wheel Drive
Brushless DC Motors
-
16A
16VDC
30VDC
EW1A 160 Series
42AJ7868

RoHS

Each
Pricing is unavailable. Please contact customer services.
Motor / Speed Controller
Brushless DC Motors
-
5A
24VDC
48VDC
-
42AJ7874

RoHS

Each
1+
$0.000
Motor / Speed Controller
Brushless DC Motors
-
5A
24VDC
48VDC
-
42AJ7879

RoHS

Each
1+
$0.000
Motor / Speed Controller
Brushless DC Motors
-
10A
24VDC
48VDC
-
42AJ7873

RoHS

Each
1+
$0.000
Motor / Speed Controller
Brushless DC Motors
-
5A
24VDC
48VDC
-
42AJ7881

RoHS

Each
Pricing is unavailable. Please contact customer services.
Motor / Speed Controller
Brushless DC Motors
-
10A
24VDC
48VDC
-
42AJ7878

RoHS

Each
1+
$0.000
Motor / Speed Controller
Brushless DC Motors
-
10A
24VDC
48VDC
-
42AJ7870

RoHS

Each
1+
$0.000
Motor / Speed Controller
Brushless DC Motors
-
5A
24VDC
48VDC
-
42AJ7876

RoHS

Each
1+
$0.000
Motor / Speed Controller
Brushless DC Motors
-
5A
24VDC
48VDC
-
42AJ7875

RoHS

Each
1+
$0.000
Motor / Speed Controller
Brushless DC Motors
-
5A
24VDC
48VDC
-
1-25 of 67 items
of 3 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB