Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | PHE-45PCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 55AH8757 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,367.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1,367.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | PHE-45PCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 55AH8757 |
| Technical Datasheet | |
| Accessory Type | 2-Wire Isolated pH Transmitter Systems |
| For Use With | Industrial pH Equipments |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
PHE-45P is a durable industrial pH electrode designed for reliable measurement in process applications. It offers a full 0–14 pH range capability, featuring a chemically resistant PEEK body for long-term performance. Supplied with a 3m cable, it integrates easily into monitoring systems and is suitable for water treatment, chemical processing, and general industrial use.
- PEEK, ceramic, titanium, glass, FKM, EDPM wetted materials
- Temperature range from -5 to 95°C (23 to 203°F)
Contents
pH electrode, Operator’s manual.
Technical Specifications
| Accessory Type | 2-Wire Isolated pH Transmitter Systems |
|---|---|
| Product Range | - |
| For Use With | Industrial pH Equipments |
|---|---|
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
