Print Page
PHEH-65-65-PT1K
Test Accessory, Mounting Assembly, CPVC, 19.8 m Cable with BNC Connector, 1000 Ohm Platinum RTD
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | PHEH-65-65-PT1KCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 55AH8974 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $952.630 |
Price for:Each
Minimum: 1
Multiple: 1
$952.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | PHEH-65-65-PT1KCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 55AH8974 |
| Technical Datasheet | |
| Accessory Type | Mounting Assembly, CPVC, 19.8 m Cable with BNC Connector, 1000 Ohm Platinum RTD |
| For Use With | Omega Industrial pH Equipment's |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PHEH-65-65-PT1K is a CPVC mounting assembly with a 1000 ohm platinum RTD, 19.8m (65') cable, and BNC connector.
- For use with submersible flat surface pH/ORP electrodes
Technical Specifications
| Accessory Type | Mounting Assembly, CPVC, 19.8 m Cable with BNC Connector, 1000 Ohm Platinum RTD |
|---|---|
| Product Range | - |
| For Use With | Omega Industrial pH Equipment's |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
