Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTT-T-20-TWSH-SLE-1000/N
Newark Part No.64M1484
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoTT-T-20-TWSH-SLE-1000/N
Newark Part No.64M1484
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial1000ft
Length - Metric304.8m
No. of Max Strands x Strand SizeSolid
Wire Gauge20AWG
Conductor Area CSA0.52mm²
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Twisted/Shielded Thermocouple Wire- Type T. Thermocouple Grade PFA Insulation(TT)
- High Quality Type "T" Thermocouple Grade Wire
- Gage 20-Twisted Shielded
- PTFE Insulation
- 1000 ft Spool
- Nominal Size: 0.145
- Maintains Electrical Ground from Probe Sheath to Instrument
- Complements Low Noise Thermocouple Probes and Connectors
Applications
Temperature
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
304.8m
Wire Gauge
20AWG
Product Range
-
Length - Imperial
1000ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
0.52mm²
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate