Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-DB11A1-A-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47AK6462
Product RangeB5W-DB Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.690 |
| 50+ | $32.380 |
| 100+ | $29.670 |
| 250+ | $27.550 |
| 500+ | $25.750 |
Price for:Each
Minimum: 1
Multiple: 1
$35.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-DB11A1-A-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47AK6462
Product RangeB5W-DB Series
Sensing Distance Max250mm
Sensing MethodDiffuse Reflective
Product RangeB5W-DB Series
Connection MethodConnector
Supply Voltage Min13.5V
Supply Voltage Max16.5V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
250mm
Product Range
B5W-DB Series
Supply Voltage Min
13.5V
SVHC
To Be Advised
Sensing Method
Diffuse Reflective
Connection Method
Connector
Supply Voltage Max
16.5V
Alternatives for B5W-DB11A1-A-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
