Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-LB1122-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.85AJ1753
Product RangeB5W-LB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.410 |
| 5+ | $30.380 |
| 10+ | $29.710 |
| 25+ | $29.060 |
| 50+ | $27.470 |
| 100+ | $24.690 |
| 250+ | $22.980 |
Price for:Each
Minimum: 1
Multiple: 1
$33.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-LB1122-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.85AJ1753
Product RangeB5W-LB Series
Sensing Distance Max10mm
Sensing MethodConvergent Reflective
Product RangeB5W-LB Series
Connection MethodConnector
Supply Voltage Min21.6V
Supply Voltage Max26.4V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
10mm
Product Range
B5W-LB Series
Supply Voltage Min
21.6V
SVHC
To Be Advised
Sensing Method
Convergent Reflective
Connection Method
Connector
Supply Voltage Max
26.4V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
