Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoC2U.Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.37AC8587
Product RangeU331 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoC2U.Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.37AC8587
Product RangeU331 Series
Flash Memory Card TypeMicroSDHC Card, UHS-1, Class 10
Memory Capacity4GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeU331 Series
SVHCTo Be Advised
Product Overview
- Should not be used on new designs
Notes
Should not be used on new designs
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, UHS-1, Class 10
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
4GB
Operating Temperature Min
-40°C
Product Range
U331 Series
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
