Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1330-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel83AK4077RL
Cut Tape83AK4077
Product RangeEE Series
Your Part Number
1,954 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.880 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 50+ | $2.250 |
| 100+ | $2.170 |
| 250+ | $2.100 |
| 500+ | $2.020 |
| 1000+ | $1.970 |
| 2500+ | $1.930 |
| 5000+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1330-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel83AK4077RL
Cut Tape83AK4077
Product RangeEE Series
Sensing MethodTransmissive
Sensing Distance / Slot Width3mm
Supply Voltage Min-
Gap Width3mm
Aperture Width0.3mm
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If25mA
Reverse Voltage Vr5V
Collector Emitter Voltage Max12V
Collector Current IC Max20mA
Forward Voltage1.1V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Aperture Width
0.3mm
Sensor Case / Package
Module
Reverse Voltage Vr
5V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-30°C
Product Range
EE Series
SVHC
To Be Advised
Sensing Distance / Slot Width
3mm
Gap Width
3mm
Supply Voltage Max
-
Forward Current If
25mA
Collector Emitter Voltage Max
12V
Forward Voltage
1.1V
IP Rating
-
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Alternatives for EE-SX1330-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
