Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41LR11 (TR05)
Newark Part No.17AC3770
Product RangeG3VM Series
Your Part Number
Technical Datasheet
3,500 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.470 |
| 10+ | $12.640 |
| 25+ | $11.240 |
| 50+ | $10.680 |
| 100+ | $10.120 |
| 250+ | $8.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41LR11 (TR05)
Newark Part No.17AC3770
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current140mA
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Forward Current If30mA
Relay TerminalsSolder
On State Resistance Max10ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.3pF
Off State Leakage Current Max200pA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SSOP-4
Forward Current If
30mA
On State Resistance Max
10ohm
I/O Capacitance Typ
0.3pF
Product Range
G3VM Series
Load Type
AC / DC
Load Current
140mA
Relay Mounting
Surface Mount
Relay Terminals
Solder
Isolation Voltage
1.5kV
Off State Leakage Current Max
200pA
SVHC
To Be Advised
Technical Docs (2)
Alternatives for G3VM-41LR11 (TR05)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate