Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5PZ-1A DC24Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.87AH5972
Product RangeG5PZ Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 10+ | $6.440 |
| 25+ | $6.120 |
| 50+ | $5.790 |
| 100+ | $5.550 |
| 250+ | $5.090 |
| 500+ | $4.670 |
| 1000+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5PZ-1A DC24Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.87AH5972
Product RangeG5PZ Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current16A
Product RangeG5PZ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance1.087kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.087kohm
Coil Voltage
24VDC
Product Range
G5PZ Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Alternatives for G5PZ-1A DC24
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
