Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG6RN-17-E-ASI-CF-HA-DC6Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.85AK8373
Product RangeG6RN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 10+ | $6.240 |
| 25+ | $5.510 |
| 50+ | $4.930 |
| 100+ | $4.730 |
| 250+ | $4.530 |
| 500+ | $4.230 |
| 1000+ | $4.080 |
Price for:Each
Minimum: 1
Multiple: 1
$6.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG6RN-17-E-ASI-CF-HA-DC6Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.85AK8373
Product RangeG6RN Series
Contact ConfigurationSPDT
Coil Voltage6VDC
Contact Current10A
Product RangeG6RN Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Indium
Coil Resistance164ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
164ohm
Coil Voltage
6VDC
Product Range
G6RN Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Indium
SVHC
To Be Advised
Alternatives for G6RN-17-E-ASI-CF-HA-DC6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
