Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG6RN-1A7-E-ASI-CF-HA-DC6Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.85AK8369
Product RangeG6RN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
| 10+ | $5.310 |
| 25+ | $4.710 |
| 50+ | $4.200 |
| 100+ | $4.030 |
| 250+ | $3.850 |
| 500+ | $3.610 |
| 1000+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG6RN-1A7-E-ASI-CF-HA-DC6Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.85AK8369
Product RangeG6RN Series
Contact ConfigurationSPST-NO
Coil Voltage6VDC
Contact Current10A
Product RangeG6RN Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Indium
Coil Resistance164ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
164ohm
Coil Voltage
6VDC
Product Range
G6RN Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Indium
SVHC
To Be Advised
Alternatives for G6RN-1A7-E-ASI-CF-HA-DC6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
