Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8N-1-DC12 SKCopy
Newark Part No.37K5516
Product RangeG8N Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8N-1-DC12 SKCopy
Newark Part No.37K5516
Product RangeG8N Series
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeG8N Series
Contact Voltage DC Nom16V
Coil Resistance225ohm
Contact MaterialSilver Tin Oxide
SVHCTo Be Advised
Product Overview
The G8N-1 series from Omron are through hole ultra miniature PCB relays used for automobiles. These electromechanical power relays are single pole, standard and high switching capacity relays in compact package. These relays are used in DC motor control for automobile parts and in flasher lamps.
- SPDT contact configuration
- Fully automated assembly
- Fully sealed construction
- Rated coil voltage of 12VDC
- Maximum switching current of 30A at 14VDC
- Rated load of 25A at 14VDC
- Super slim width of 7.2mm
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
16V
Contact Material
Silver Tin Oxide
Contact Current
30A
Relay Mounting
Through Hole
Product Range
G8N Series
Coil Resistance
225ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
